-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3787
|
Newark | Ic, 4000 Cmos, 4013, Dip14, 18V, Logic Family/Base Number:Cd4013, Flip-Flop Type:D, Propagation Delay:45Ns, Frequency:12Mhz, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4013BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.6560 | Buy Now |
DISTI #
2156-CD4013BE-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
62537 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-2033-5-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5364 In Stock |
|
$0.2536 / $0.7000 | Buy Now |
DISTI #
595-CD4013BE
|
Mouser Electronics | Flip Flops Dual CMOS RoHS: Compliant | 23751 |
|
$0.2250 / $0.6000 | Buy Now |
|
Bristol Electronics | 801 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 23 |
|
$0.7500 | Buy Now |
DISTI #
12677
|
Jameco Electronics | IC CD4013 DUAL D-TYPE FLIP-FLOp Min Qty: 1 Container: Each | 2744 |
|
$0.3900 / $0.5900 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 9 |
|
$0.5108 / $0.6385 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 18 |
|
$0.8000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4013BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BE
Texas Instruments
CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4013BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4013BF3A | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 | Texas Instruments | CD4013BE vs CD4013BF3A |
5962R9662201VCX | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | CD4013BE vs 5962R9662201VCX |
M38510/05101BCX | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4013BE vs M38510/05101BCX |
JM38510/05101BCA | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | CD4013BE vs JM38510/05101BCA |
M38510/05151BCX | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14 | Renesas Electronics Corporation | CD4013BE vs M38510/05151BCX |
GD4013BB | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, DIP-14 | Goldstar Electron Co Ltd | CD4013BE vs GD4013BB |
HCF4013BEY | Dual D Flip-Flop | STMicroelectronics | CD4013BE vs HCF4013BEY |
JM38510/05151BCA | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 | Texas Instruments | CD4013BE vs JM38510/05151BCA |
CD4013BF | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 | Texas Instruments | CD4013BE vs CD4013BF |
CD4013BEE4 | CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125 | Texas Instruments | CD4013BE vs CD4013BEE4 |