Part Details for CD4013BE(XBLW) by XBLW
Overview of CD4013BE(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4013BE(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | D-Type 3V~15V 20nA DIP-14 Flip Flops ROHS | 795 |
|
$0.0600 / $0.1084 | Buy Now |
|
LCSC | D-Type 3V15V 2 16MHz 20nA DIP-14 Flip Flops ROHS | 795 |
|
$0.0551 / $0.0996 | Buy Now |