Part Details for CD4013BCJ by National Semiconductor Corporation
Overview of CD4013BCJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4013BCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
Buy Now |
Part Details for CD4013BCJ
CD4013BCJ CAD Models
CD4013BCJ Part Data Attributes:
|
CD4013BCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4013BCJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Max I(ol) | 0.00051 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.5 MHz |
Alternate Parts for CD4013BCJ
This table gives cross-reference parts and alternative options found for CD4013BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BDB | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | NXP Semiconductors | CD4013BCJ vs HEF4013BDB |
JM38510/05151BCX | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | CD4013BCJ vs JM38510/05151BCX |
JM38510/05151BCA | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | CD4013BCJ vs JM38510/05151BCA |
CD4013BF | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 | Texas Instruments | CD4013BCJ vs CD4013BF |
SCL4013BE | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, DIE | R & E International Inc | CD4013BCJ vs SCL4013BE |
CD4013BFMSH | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, | Harris Semiconductor | CD4013BCJ vs CD4013BFMSH |
HEF4013BP,652 | HEF4013BP | NXP Semiconductors | CD4013BCJ vs HEF4013BP,652 |
HCC4013BF | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4013BCJ vs HCC4013BF |
HEC4013BDB | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | NXP Semiconductors | CD4013BCJ vs HEC4013BDB |
M38510/05101BCA | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4013BCJ vs M38510/05101BCA |