-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4012BM96G4
|
Mouser Electronics | Logic Gates CMOS Dual 4-Input NAND Gate RoHS: Compliant | 0 |
|
$0.1920 / $0.6400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4012BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012BM96G4
Texas Instruments
2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4012BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4012BTD-T | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | CD4012BM96G4 vs HEF4012BTD-T |
HCF4012BM1 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4012BM96G4 vs HCF4012BM1 |
CD4012BMG4 | CMOS Dual 4-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | CD4012BM96G4 vs CD4012BMG4 |
CD4012BME4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4012BM96G4 vs CD4012BME4 |
GD4012BD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD4012BM96G4 vs GD4012BD |
DV4012BD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4012BM96G4 vs DV4012BD |
CD4012BMTE4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4012BM96G4 vs CD4012BMTE4 |
HCF4012M013TR | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4012BM96G4 vs HCF4012M013TR |
CD4012BMTG4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4012BM96G4 vs CD4012BMTG4 |
CD4012BMT | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4012BM96G4 vs CD4012BMT |