-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3694
|
Newark | Logic, Dual 4In Nand Gate, 14Soic, Logic Family/Base Number:Cd4012, Logic Type:Nand, Output Current:6.8Ma, No. Of Inputs:4, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4012BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-25938-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
475 In Stock |
|
$0.8534 / $1.3100 | Buy Now |
|
Quest Components | NAND GATE, 4000/14000/40000 SERIES, 2-FUNC, 4-INPUT, CMOS, PDSO14 | 6 |
|
$0.9133 / $1.0959 | Buy Now |
|
Rochester Electronics | CD4012B CMOS Dual 4-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 15206 |
|
$0.4871 / $0.5731 | Buy Now |
DISTI #
CD4012BM
|
TME | IC: digital, NAND, Ch: 2, IN: 4, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C Min Qty: 1 | 195 |
|
$0.6500 / $1.3200 | Buy Now |
|
Chip1Cloud | CMOS NAND GATES | 7900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CMOS 4 | 250 |
|
$0.6232 | Buy Now |
DISTI #
3120117
|
element14 Asia-Pacific | LOGIC, DUAL 4IN NAND GATE, 14SOIC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.2466 / $1.3720 | Buy Now |
DISTI #
3120117
|
Farnell | LOGIC, DUAL 4IN NAND GATE, 14SOIC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 5 |
|
$1.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4012BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012BM
Texas Instruments
2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4012BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14012BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4012BM vs MC14012BCP |
CD4012MJ | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4012BM vs CD4012MJ |
MC14012BALD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BM vs MC14012BALD |
MC14012UBCLD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4012BM vs MC14012UBCLD |
MC14012BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD4012BM vs MC14012BCP |
CD4012BE | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Intersil Corporation | CD4012BM vs CD4012BE |
MC14012UBAL | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BM vs MC14012UBAL |
CD4012BE | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4012BM vs CD4012BE |
MC14012BAL | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BM vs MC14012BAL |
MC14012BALDS | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BM vs MC14012BALDS |