-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3786
|
Newark | Dual 4-In Nand, 4012, Dip14, 18V, Logic Family/Base Number:Cd4012, Logic Type:Nand, Output Current:6.8Ma, No. Of Inputs:4, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4012BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$0.6480 / $0.9260 | Buy Now |
DISTI #
2156-CD4012BE-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26287 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-2032-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3026 In Stock |
|
$0.2536 / $0.7000 | Buy Now |
DISTI #
595-CD4012BE
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 1358 |
|
$0.2400 / $0.6700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 51 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 39 |
|
$0.2232 / $0.7440 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 20 |
|
$0.3600 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 8 |
|
$0.5948 / $0.7435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4012BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4012BE
Texas Instruments
2-ch, 4-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4012BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14012BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4012BE vs MC14012BCP |
CD4012MJ | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4012BE vs CD4012MJ |
MC14012BALD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BE vs MC14012BALD |
MC14012UBCLD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4012BE vs MC14012UBCLD |
MC14012BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD4012BE vs MC14012BCP |
CD4012BE | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Intersil Corporation | CD4012BE vs CD4012BE |
MC14012UBAL | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BE vs MC14012UBAL |
CD4012BE | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4012BE vs CD4012BE |
MC14012BAL | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BE vs MC14012BAL |
MC14012BALDS | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4012BE vs MC14012BALDS |