Part Details for CD4012BD3 by Harris Semiconductor
Overview of CD4012BD3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CD4012BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4012BD3-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CDIP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$9.1000 | Buy Now |
|
Rochester Electronics | CMOS Dual 4-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 424 |
|
$7.8100 / $9.1900 | Buy Now |
Part Details for CD4012BD3
CD4012BD3 CAD Models
CD4012BD3 Part Data Attributes:
|
CD4012BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4012BD3
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4012BD3
This table gives cross-reference parts and alternative options found for CD4012BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4023BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | CD4012BD3 vs HEC4023BDB |
M38510H05052SCA | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4012BD3 vs M38510H05052SCA |
5962R9662106VCX | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4012BD3 vs 5962R9662106VCX |
M38510/05003BCA | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4012BD3 vs M38510/05003BCA |
CD4023BFX | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4012BD3 vs CD4023BFX |
JM38510/05003BCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD4012BD3 vs JM38510/05003BCA |
CD4012BD3A | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, DIP-14 | Harris Semiconductor | CD4012BD3 vs CD4012BD3A |
HEF4093BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | CD4012BD3 vs HEF4093BDB |
CD4011BCJ | NAND Gate | Harris Semiconductor | CD4012BD3 vs CD4011BCJ |
CD4093BDMSH | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4012BD3 vs CD4093BDMSH |