-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31484-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7143 In Stock |
|
$0.1888 / $0.6500 | Buy Now |
DISTI #
595-CD4011UBM
|
Mouser Electronics | Logic Gates Quad 2-In RoHS: Compliant | 3148 |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
CD4011UBM96
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 152 |
|
$0.2880 / $0.7530 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SOIC | 53280 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-SOIC | 63000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP14 | 6840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011UBM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011UBM96
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4011UBM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4011UBMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4011UBM96 vs CD4011UBMTG4 |
MC14011UBDR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4011UBM96 vs MC14011UBDR2G |
CD4011UBMT | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD4011UBM96 vs CD4011UBMT |
933372640653 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4011UBM96 vs 933372640653 |
HCF4011BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4011UBM96 vs HCF4011BM1 |
MC14011UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | CD4011UBM96 vs MC14011UBD |
HEF4011UBT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4011UBM96 vs HEF4011UBT |
HEF4011BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4011UBM96 vs HEF4011BTD-T |
MC14011BDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4011UBM96 vs MC14011BDG |
HEF4011UBT,653 | HEF4011UB - Quadruple 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD4011UBM96 vs HEF4011UBT,653 |