Part Details for CD4011UBD by Harris Semiconductor
Overview of CD4011UBD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4011UBD
CD4011UBD CAD Models
CD4011UBD Part Data Attributes
|
CD4011UBD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4011UBD
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4011UBD
This table gives cross-reference parts and alternative options found for CD4011UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C00J | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4011UBD vs MM54C00J |
5962-00-528-1650 | Gate | Renesas Electronics Corporation | CD4011UBD vs 5962-00-528-1650 |
CD4011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD4011UBD vs CD4011BF |
SCL4011BC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, DIE | R & E International Inc | CD4011UBD vs SCL4011BC |
5962-01-054-6739 | Gate | Renesas Electronics Corporation | CD4011UBD vs 5962-01-054-6739 |
5962-01-101-7469 | Gate | Renesas Electronics Corporation | CD4011UBD vs 5962-01-101-7469 |
5962-00-251-1378 | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD4011UBD vs 5962-00-251-1378 |
5962-01-053-2511 | Gate | Renesas Electronics Corporation | CD4011UBD vs 5962-01-053-2511 |
5962-01-169-4809 | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD4011UBD vs 5962-01-169-4809 |