-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3556
|
Newark | Quad Nand Gate, 2I/P, Tssop-14, Logic Fa, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4011BPWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4010 / $0.5300 | Buy Now |
DISTI #
296-12759-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8786 In Stock |
|
$0.1357 / $0.4800 | Buy Now |
DISTI #
595-CD4011BPWR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 97930 |
|
$0.1250 / $0.3100 | Buy Now |
DISTI #
J56:1989_00096991
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2307 | Europe - 2000 |
|
$0.1356 / $0.1427 | Buy Now |
DISTI #
V72:2272_07236393
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1492 |
|
$0.1256 / $0.3042 | Buy Now |
DISTI #
61269263
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Min Qty: 47 Package Multiple: 1 Date Code: 2204 | Americas - 1492 |
|
$0.1256 / $0.2509 | Buy Now |
DISTI #
CD4011BPWR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 272 |
|
$0.1890 / $0.4440 | Buy Now |
|
Ameya Holding Limited | CD4011BPWR 四路 2 输入与非门, 4.2mA, 3 → 18 V, 14针 TSSOP封装 | 40 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-TSSOP | 607100 |
|
RFQ | |
DISTI #
3120115
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4240 / $0.5937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011BPWR
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC. TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4011BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14011BDTEL | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD4011BPWR vs MC14011BDTEL |
MC14093BDT | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD4011BPWR vs MC14093BDT |
MC14011BDTR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD4011BPWR vs MC14011BDTR2 |
CD4011BPWRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4011BPWR vs CD4011BPWRE4 |
CD4011BPWE4 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | CD4011BPWR vs CD4011BPWE4 |
CD4011BPWG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD4011BPWR vs CD4011BPWG4 |
MC14011BDTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | CD4011BPWR vs MC14011BDTR2G |
CD4011BPW | 4-ch, 2-input, 3-V to 18-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | CD4011BPWR vs CD4011BPW |