-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4011BM96E4
|
Mouser Electronics | Logic Gates Quad 2-In. CMOS RoHS: Compliant | 5097 |
|
$0.1130 / $0.5200 | Buy Now |
|
Win Source Electronics | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | 323000 |
|
$0.1210 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011BM96E4
Texas Instruments
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4011BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4011BMTE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4011BM96E4 vs CD4011BMTE4 |
933372640653 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4011BM96E4 vs 933372640653 |
CD4011UBM96 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD4011BM96E4 vs CD4011UBM96 |
MC14011UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | CD4011BM96E4 vs MC14011UBD |
933372640652 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4011BM96E4 vs 933372640652 |
HEF4011BT-Q100 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4011BM96E4 vs HEF4011BT-Q100 |
MC14011BD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | CD4011BM96E4 vs MC14011BD |
MC14011UBDG | Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4011BM96E4 vs MC14011UBDG |
DV4011BD | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4011BM96E4 vs DV4011BD |
HEF4011UBTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4011BM96E4 vs HEF4011UBTD-T |