Part Details for CD4011AD3 by Texas Instruments
Overview of CD4011AD3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD4011AD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1137 |
|
RFQ |
Part Details for CD4011AD3
CD4011AD3 CAD Models
CD4011AD3 Part Data Attributes
|
CD4011AD3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011AD3
Texas Instruments
Military 4-ch, 2-input, 3-V to 12-V NAND gates 14-CDIP SB -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 18.545 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00062 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 75 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4011AD3
This table gives cross-reference parts and alternative options found for CD4011AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05001BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4011AD3 vs M38510/05001BCX |
CD4011UBEE4 | 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 | Texas Instruments | CD4011AD3 vs CD4011UBEE4 |
CD4011BMJ/883 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | CD4011AD3 vs CD4011BMJ/883 |
M38510/05051BCA | Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4011AD3 vs M38510/05051BCA |
JM38510/05001BCA | Military 4-ch, 2-input, 3-V to 12-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | CD4011AD3 vs JM38510/05001BCA |
CD4011UBF3A | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4011AD3 vs CD4011UBF3A |
CD4011AFB | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | CD4011AD3 vs CD4011AFB |
M38510/05001BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4011AD3 vs M38510/05001BCX |
5962-01-183-6577 | Gate | Renesas Electronics Corporation | CD4011AD3 vs 5962-01-183-6577 |
5962-01-166-0117 | Gate | Renesas Electronics Corporation | CD4011AD3 vs 5962-01-166-0117 |