-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Decade Up-Down Counter/Latch/Display Driver 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5397
|
Newark | Ic, Logic, 4000, Display Driver, Logic Family/Base Number:Cd40110, Counter Type:Decade, Up/Down, Clock Frequency:5Mhz, Count Maximum:10, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40110BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.4600 / $2.0000 | Buy Now |
DISTI #
2156-CD40110BE-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8933 In Stock |
|
$0.7700 | Buy Now |
DISTI #
296-3506-5-ND
|
DigiKey | IC DECADE COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$0.7011 / $1.5900 | Buy Now |
DISTI #
595-CD40110BE
|
Mouser Electronics | Counter ICs Decade Up/Dn RoHS: Compliant | 409 |
|
$0.7010 / $1.5900 | Buy Now |
|
Rochester Electronics | CD40110B CMOS Decade Up-Down Counter/Latch/Display Driver RoHS: Compliant Status: Active Min Qty: 1 | 8933 |
|
$0.6620 / $0.7788 | Buy Now |
DISTI #
CD40110BE
|
TME | IC: digital, decade up/down counter,latch, CMOS, THT, DIP16 Min Qty: 1 | 998 |
|
$0.7100 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC: digital, decade up/down counter,display driver,latch, CMOS | 14535 |
|
RFQ | |
|
Chip1Cloud | IC DECADE UP/DN COUNTER 16-DIP | 18100 |
|
RFQ | |
DISTI #
3119741
|
element14 Asia-Pacific | IC, LOGIC, 4000, DISPLAY DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$1.4902 / $1.6746 | Buy Now |
DISTI #
3119741
|
Farnell | IC, LOGIC, 4000, DISPLAY DRIVER RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 15 |
|
$1.5995 / $1.7994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40110BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40110BE
Texas Instruments
CMOS Decade Up-Down Counter/Latch/Display Driver 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER; 7 SEGMENT DISPLAY DRIVER | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 720 ns | |
Propagation Delay (tpd) | 1850 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |