-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4010BM96 | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31483-1-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
769 In Stock |
|
$0.1651 / $0.4700 | Buy Now |
DISTI #
595-CD4010BM96
|
Mouser Electronics | Buffers & Line Drivers CMOS Hex Non-Inv Buffer/Converter RoHS: Compliant | 713 |
|
$0.1470 / $0.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 20 |
|
$0.5625 | Buy Now |
|
Quest Components | 16 |
|
$0.6000 / $0.7500 | Buy Now | |
|
Rochester Electronics | CD4010B CMOS Hex Non-Inverting Buffer/Converter RoHS: Compliant Status: Active Min Qty: 1 | 1388 |
|
$0.1487 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4010BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4010BM96
Texas Instruments
CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.00165 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4010BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010BM96G4 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4010BM96 vs CD4010BM96G4 |
HCF4010BM1 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | CD4010BM96 vs HCF4010BM1 |
CD4010BMTG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4010BM96 vs CD4010BMTG4 |
CD4010BM96E4 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4010BM96 vs CD4010BM96E4 |
CD4010BMT | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4010BM96 vs CD4010BMT |
CD4010CM | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4010BM96 vs CD4010CM |
CD4010BM | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4010BM96 vs CD4010BM |
CD4010BME4 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | CD4010BM96 vs CD4010BME4 |