CD4010BF3A
Description: Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16

Overview of CD4010BF3A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4010BF3A Texas Instruments CMOS Hex Non-Inverting Buffer/Converter 16-CDIP -55 to 125

Price & Stock for CD4010BF3A by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   8
  • 1 $28.9092
$28.9092 Buy Now
Quest Components   4
  • 1 $34.6910
$34.6910 Buy Now

CAD Models for CD4010BF3A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4010BF3A by Harris Semiconductor

CD4010BF3A
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.0018 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD4010BF3A
    Harris Semiconductor
    Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
    VS

Related Parts for CD4010BF3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4010BF3A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4010BF3A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4010BF3A would you like to use for your alert(s)?
  • Please alert me when CD4010BF3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4010BF3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4010BF3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4010BF3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4010BF3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4010BF3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: