-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3552
|
Newark | Quad Voltage Level Shifter, Tssop-16, No, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40109BPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
296-12163-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8898 In Stock |
|
$0.1755 / $0.6100 | Buy Now |
DISTI #
595-CD40109BPWR
|
Mouser Electronics | Translation - Voltage Levels Quad L-H Voltage RoHS: Compliant | 55652 |
|
$0.1790 / $0.4400 | Buy Now |
DISTI #
V72:2272_07236356
|
Arrow Electronics | Voltage Level Shifter 4-CH Unidirectional 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 582 |
|
$0.1782 / $0.2800 | Buy Now |
DISTI #
65551435
|
Verical | Voltage Level Shifter 4-CH Unidirectional 16-Pin TSSOP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2229 | Americas - 582 |
|
$0.1782 / $0.2520 | Buy Now |
|
Bristol Electronics | 1327 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, 4000/14000/40000 SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 125 |
|
$0.4029 / $0.6715 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/M°/CMOS QUAD LOW-TO-HIGH VOLTAGE LEVEL SHI | 436874 |
|
RFQ | |
DISTI #
SMC-CD40109BPWR
|
Sensible Micro Corporation | XIC R= CD40109BPWR 16-TSSOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 48 |
|
$0.1403 / $0.1509 | RFQ |
|
Chip1Cloud | CMOS QUAD LOW-TO-HIGH VOLTAGE LEVEA SHIFTER | 940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BPWR
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD40109BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40109BPWRG4 | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | Texas Instruments | CD40109BPWR vs CD40109BPWRG4 |
CD40109BPWE4 | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD40109BPWR vs CD40109BPWE4 |
CD40109BPWG4 | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | Texas Instruments | CD40109BPWR vs CD40109BPWG4 |