-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9633
|
Newark | Volt Level Shifter, Quad, Soic-16, No. Of Inputs:4, Output Current:6.8Ma, Propagation Delay:180Ns, No. Of Pins:16Pins, Logic Case Style:Sop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40109BNSR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 / $0.6660 | Buy Now |
DISTI #
26AJ5396
|
Newark | Volt Level Shifter, Quad, Soic-16, No. Of Inputs:4, Output Current:6.8Ma, Propagation Delay:180Ns, No. Of Pins:16Pins, Logic Case Style:Sop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40109BNSR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3770 / $0.5000 | Buy Now |
DISTI #
296-31482-1-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6984 In Stock |
|
$0.1351 / $0.4700 | Buy Now |
DISTI #
595-CD40109BNSR
|
Mouser Electronics | Translation - Voltage Levels CMOS Quad Lo-to-Hi Vltg Level Shifter RoHS: Compliant | 9391 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
V72:2272_07236350
|
Arrow Electronics | Voltage Level Shifter 4-CH Unidirectional 16-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 811 |
|
$0.1372 / $0.2462 | Buy Now |
DISTI #
68403048
|
Verical | Voltage Level Shifter 4-CH Unidirectional 16-Pin SOP T/R Min Qty: 43 Package Multiple: 1 Date Code: 2319 | Americas - 811 |
|
$0.1372 / $0.2240 | Buy Now |
|
Ameya Holding Limited | SO 16/M°/CMOS QUAD LOW-TO-HIGH VOLTAGE LEVEL SHIFTER | 11299 |
|
RFQ | |
DISTI #
SMC-CD40109BNSR
|
Sensible Micro Corporation | Ic Quad Lo-Hi Volt Shftr RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1231 Container: Tape & Reel | 1396 |
|
$0.1399 / $0.1505 | RFQ |
|
Chip1Cloud | CMOS QUAD LOW-TO-HIGH VOLTAGE LEVEA SHIFTER | 49737 |
|
RFQ | |
DISTI #
3120903
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3982 / $0.4771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BNSR
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |