Part Details for CD40109BDMSR by Intersil Corporation
Overview of CD40109BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40109BDMSR
CD40109BDMSR CAD Models
CD40109BDMSR Part Data Attributes:
|
CD40109BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40109BDMSR
Intersil Corporation
4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 810 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD40109BDMSR
This table gives cross-reference parts and alternative options found for CD40109BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40109BD3 | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BDMSR vs CD40109BD3 |
CD40109BF3A | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | CD40109BDMSR vs CD40109BF3A |
CD40109BFX | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BDMSR vs CD40109BFX |
CD40109BFMSH | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BDMSR vs CD40109BFMSH |
CD40109BEX | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | CD40109BDMSR vs CD40109BEX |
CD40109BDMSH | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BDMSR vs CD40109BDMSH |
CD40109BD | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40109BDMSR vs CD40109BD |
CD40109BDMSH | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BDMSR vs CD40109BDMSH |
CD40109BFX | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40109BDMSR vs CD40109BFX |
5962R9664501VEC | 4000/14000/40000 SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40109BDMSR vs 5962R9664501VEC |