Logic
CD40107BPWG4
Texas Instruments
Description: 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8

Overview of CD40107BPWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD40107BPWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD40107BPWG4 by Texas Instruments

CD40107BPWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. CD40107BPWG4
    Texas Instruments
    4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8
    VS

Alternate Parts for CD40107BPWG4

This table gives cross-reference parts and alternative options found for CD40107BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40107BPWR 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125 Texas Instruments CD40107BPWG4 vs CD40107BPWR
CD40107BPW 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125 Texas Instruments CD40107BPWG4 vs CD40107BPW
CD40107BPWRE4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments CD40107BPWG4 vs CD40107BPWRE4
CD40107BPWE4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments CD40107BPWG4 vs CD40107BPWE4
Part Number Description Manufacturer Compare
CD40107BPWE4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments CD40107BPWG4 vs CD40107BPWE4
CD40107BPW 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125 Texas Instruments CD40107BPWG4 vs CD40107BPW
CD40107BPWR 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125 Texas Instruments CD40107BPWG4 vs CD40107BPWR
CD40107BPWRE4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments CD40107BPWG4 vs CD40107BPWRE4

Related Parts for CD40107BPWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40107BPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40107BPWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD40107BPWG4 would you like to use for your alert(s)?
  • Please alert me when CD40107BPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40107BPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40107BPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40107BPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40107BPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40107BPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: