-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40107BPWR | Texas Instruments | CMOS Dual 2-Input NAND Buffer/Driver 8-TSSOP -55 to 125 | |
CD40107BPW | Texas Instruments | CMOS Dual 2-Input NAND Buffer/Driver 8-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32858-5-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
244 In Stock |
|
$0.5814 / $1.0400 | Buy Now |
DISTI #
V99:2348_07236345
|
Arrow Electronics | NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1627 | Americas - 151 |
|
$0.2360 / $0.3895 | Buy Now |
DISTI #
25862300
|
Verical | NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1627 | Americas - 151 |
|
$0.2360 / $0.2788 | Buy Now |
DISTI #
CD40107BPW
|
TME | IC: digital, NAND, Ch: 2, IN: 2, CMOS, SMD, TSSOP8, 3÷18VDC, -55÷125°C Min Qty: 1 | 1047 |
|
$0.4950 / $0.9310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40107BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40107BPW
Texas Instruments
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.089 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CD40107BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40107BPWR | 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-TSSOP -55 to 125 | Texas Instruments | CD40107BPW vs CD40107BPWR |
CD40107BPWE4 | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | CD40107BPW vs CD40107BPWE4 |
CD40107BPWRE4 | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | CD40107BPW vs CD40107BPWRE4 |