-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8500
|
Newark | Logic, Dual 2-In Nand Gate, 8Soicn, Logic Family/Base Number:Cd40107, Logic Type:Nand Buffer/Driver, Output Current:136Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40107BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
296-25937-5-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1543 In Stock |
|
$0.4151 / $1.0300 | Buy Now |
DISTI #
2156-CD40107BM-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
822 In Stock |
|
$0.4500 | Buy Now |
DISTI #
595-CD40107BM
|
Mouser Electronics | Logic Gates CMOS Dual 2-Input NAND Buffer/Driver RoHS: Compliant | 119 |
|
$0.4140 / $0.9200 | Buy Now |
DISTI #
J56:1989_00096822
|
Arrow Electronics | NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC Tube Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Date Code: 2308 | Europe - 1500 |
|
$0.3979 / $0.4179 | Buy Now |
DISTI #
V99:2348_07236340
|
Arrow Electronics | NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1924 | Americas - 729 |
|
$0.3962 / $0.4758 | Buy Now |
DISTI #
66357136
|
Verical | NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC Tube Min Qty: 15 Package Multiple: 1 Date Code: 1924 | Americas - 729 |
|
$0.3962 / $0.4599 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8 | 2084 |
|
$0.5028 / $1.4365 | Buy Now |
|
Rochester Electronics | CD40107B CMOS Dual 2-Input NAND Buffer/Driver RoHS: Compliant Status: Active Min Qty: 1 | 822 |
|
$0.3830 / $0.4506 | Buy Now |
DISTI #
CD40107BM
|
TME | IC: digital, NAND, Ch: 2, IN: 2, CMOS, SMD, SO8, tube, OUT: open drain Min Qty: 1 | 156 |
|
$0.4400 / $1.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40107BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40107BM
Texas Instruments
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.089 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD40107BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40107BM96G4 | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | CD40107BM vs CD40107BM96G4 |
CD40107BMT | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | CD40107BM vs CD40107BMT |
CD40107BMTG4 | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | CD40107BM vs CD40107BMTG4 |
CD40107BM96E4 | CMOS Dual 2-Input NAND Buffer/Driver 8-SOIC -55 to 125 | Texas Instruments | CD40107BM vs CD40107BM96E4 |
HCF40107BM1 | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SOP-8 | STMicroelectronics | CD40107BM vs HCF40107BM1 |
CD40107BM96 | 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125 | Texas Instruments | CD40107BM vs CD40107BM96 |
CD40107BME4 | CMOS Dual 2-Input NAND Buffer/Driver 8-SOIC -55 to 125 | Texas Instruments | CD40107BM vs CD40107BME4 |