-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40106BM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BM96 | Texas Instruments | CMOS Hex Schmitt Triggers 14-SOIC -55 to 125 | |
CD40106BM | Texas Instruments | CMOS Hex Schmitt Triggers 14-SOIC -55 to 125 | |
CD40106BM96E4 | Texas Instruments | CMOS Hex Schmitt Triggers 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5394
|
Newark | Ic, Hex Schmitt Trigger, Cmos, 14Soic, Logic Family/Base Number:Cd40106, Logic Type:Inverter Schmi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 693 |
|
$1.0800 / $1.5200 | Buy Now |
DISTI #
296-25935-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2861 In Stock |
|
$0.4734 / $1.0200 | Buy Now |
DISTI #
595-CD40106BM
|
Mouser Electronics | Inverters CMOS Hex Schmitt Tri ggers A 595-CD40106BMT RoHS: Compliant | 5677 |
|
$0.4600 / $1.0200 | Buy Now |
DISTI #
V99:2348_07236322
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 | Americas - 111 |
|
$0.4180 / $0.6718 | Buy Now |
DISTI #
85971795
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0301 | Americas - 114407 |
|
$0.5061 / $0.5360 | Buy Now |
DISTI #
85976019
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0201 | Americas - 7375 |
|
$0.5061 / $0.5360 | Buy Now |
DISTI #
85972049
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 700 Package Multiple: 1 | Americas - 1400 |
|
$0.5061 / $0.5360 | Buy Now |
DISTI #
69863840
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2317 | Americas - 111 |
|
$0.4446 / $0.5173 | Buy Now |
|
Bristol Electronics | 4065 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 140 |
|
$0.2109 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BM
Texas Instruments
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD40106BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14106BD | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | CD40106BM vs MC14106BD |
MC14106BDG | onsemi | $0.2663 | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | CD40106BM vs MC14106BDG |
CD40106BMG4 | Texas Instruments | Check for Price | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | CD40106BM vs CD40106BMG4 |
CD40106BMTG4 | Texas Instruments | Check for Price | CMOS Hex Schmitt Triggers 14-SOIC -55 to 125 | CD40106BM vs CD40106BMTG4 |
HCF40106M013TR | STMicroelectronics | Check for Price | Hex Schmitt Trigger | CD40106BM vs HCF40106M013TR |
CD40106BMT | Texas Instruments | $0.3532 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | CD40106BM vs CD40106BMT |
CD40106BM96 | Texas Instruments | $0.1724 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | CD40106BM vs CD40106BM96 |
MC14106BDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | CD40106BM vs MC14106BDR2 |