Part Details for CD40106BKMSR by Intersil Corporation
Overview of CD40106BKMSR by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40106BKMSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$18.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, RAD HARD, 14 Pin, Ceramic, Flat Pack | 19 |
|
$19.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, RAD HARD, 14 Pin, Ceramic, Flat Pack | 12 |
|
$34.2000 / $36.0000 | Buy Now |
Part Details for CD40106BKMSR
CD40106BKMSR CAD Models
CD40106BKMSR Part Data Attributes:
|
CD40106BKMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40106BKMSR
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 378 ns | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for CD40106BKMSR
This table gives cross-reference parts and alternative options found for CD40106BKMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BKMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BK | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD40106BKMSR vs CD40106BK |
5962R9660302VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | CD40106BKMSR vs 5962R9660302VXX |
CD40106BKNSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | CD40106BKMSR vs CD40106BKNSR |
5962R9660301VXC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Intersil Corporation | CD40106BKMSR vs 5962R9660301VXC |
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | CD40106BKMSR vs 5962R9660302VXX |
5962R9660301VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | CD40106BKMSR vs 5962R9660301VXX |
CD40106BKMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | CD40106BKMSR vs CD40106BKMSH |
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Renesas Electronics Corporation | CD40106BKMSR vs 5962R9660302VXX |
5962R9660302VXC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | CD40106BKMSR vs 5962R9660302VXC |
5962R9660302VXC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | CD40106BKMSR vs 5962R9660302VXC |