-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40106BF3A by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BF3A | Texas Instruments | CMOS Hex Schmitt Triggers 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP14 | 2 |
|
$13.7124 | Buy Now |
|
Win Source Electronics | CMOS HEX SCHMITT TRIGGERS / Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube | 2500 |
|
$13.5417 / $20.3126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BF3A
Texas Instruments
Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.001 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40106BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9660302VCX | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | CD40106BF3A vs 5962R9660302VCX |
MC14584BAL | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | CD40106BF3A vs MC14584BAL |
MC14584BCPDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | CD40106BF3A vs MC14584BCPDS |
40014BPC | Fairchild Semiconductor Corporation | Check for Price | Inverter, CMOS, PDIP14, | CD40106BF3A vs 40014BPC |
5962-01-097-2449 | Renesas Electronics Corporation | Check for Price | Gate | CD40106BF3A vs 5962-01-097-2449 |
MC14106BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | CD40106BF3A vs MC14106BCL |
MC14106BCPD | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD40106BF3A vs MC14106BCPD |
CD40106BE | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | CD40106BF3A vs CD40106BE |
CD40106BCN | Fairchild Semiconductor Corporation | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | CD40106BF3A vs CD40106BCN |
CD40106BFMSR | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | CD40106BF3A vs CD40106BFMSR |