-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14241-1-ND
|
DigiKey | IC BCD COUNTER DL 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5482 / $1.4100 | Buy Now |
DISTI #
595-CD40102BPWR
|
Mouser Electronics | Counter ICs 2-Decade BCD RoHS: Compliant | 745 |
|
$0.5480 / $1.4100 | Buy Now |
|
Ameya Holding Limited | IC SYNC DOWN COUNTR 8STG 16TSSOP | 10720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40102BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40102BPWR
Texas Instruments
CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 2.4 MHz |
This table gives cross-reference parts and alternative options found for CD40102BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40102BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40102BPWRG4 | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 | Texas Instruments | CD40102BPWR vs CD40102BPWRG4 |
CD40102BPWE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD40102BPWR vs CD40102BPWE4 |
CD40102BPW | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 | Texas Instruments | CD40102BPWR vs CD40102BPW |
CD40102BPWG4 | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 | Texas Instruments | CD40102BPWR vs CD40102BPWG4 |
CD40102BPWRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD40102BPWR vs CD40102BPWRE4 |