-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40102BPWR | Texas Instruments | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 | |
CD40102BPW | Texas Instruments | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32856-5-ND
|
DigiKey | IC BCD COUNTER DL 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
78 In Stock |
|
$1.2940 / $1.8300 | Buy Now |
|
Rochester Electronics | CD40102B CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter RoHS: Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$0.7165 / $0.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40102BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40102BPW
Texas Instruments
CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 2.4 MHz |
This table gives cross-reference parts and alternative options found for CD40102BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40102BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40102BPWRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD40102BPW vs CD40102BPWRE4 |
CD40102BPWE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD40102BPW vs CD40102BPWE4 |
CD40102BPWR | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 | Texas Instruments | CD40102BPW vs CD40102BPWR |