-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS hex inverting buffer/converter 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4009UBPWR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30260 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-14240-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3490 In Stock |
|
$0.1553 / $0.5400 | Buy Now |
DISTI #
595-CD4009UBPWR
|
Mouser Electronics | Inverters CMOS Hex RoHS: Compliant | 1948 |
|
$0.1550 / $0.5400 | Buy Now |
|
Rochester Electronics | CD4009UB CMOS hex inverting buffer/converter RoHS: Compliant Status: Active Min Qty: 1 | 30260 |
|
$0.1525 / $0.1794 | Buy Now |
DISTI #
CD4009UBPWR
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 968 |
|
$0.1950 / $0.5700 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERT BUFF/CONV 16-TSSOP | 10931 |
|
RFQ | |
|
Chip1Cloud | IC HEX INVERT BUFF/CONV 16-TSSOP | 3400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERTER 6CH 1-INP 16TSSOP | 955 |
|
$0.1747 | Buy Now |
|
LCSC | TSSOP-16 Translators / Level Shifters ROHS | 955 |
|
$0.1783 / $0.3044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4009UBPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4009UBPWR
Texas Instruments
CMOS hex inverting buffer/converter 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0011 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4009UBPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009UBPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBPWE4 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16, Gate | Texas Instruments | CD4009UBPWR vs CD4009UBPWE4 |
CD4009UBPWRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4009UBPWR vs CD4009UBPWRE4 |
CD4009UBPW | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4009UBPWR vs CD4009UBPW |
CD4009UBPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4009UBPWR vs CD4009UBPWRG4 |