-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K5090
|
Newark | Inverting Buffer, Dip-16, Logic Family/Base Number:Cd4009, Logic Device Type:Buffer, Inverting, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4009UBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$0.1320 | Buy Now |
DISTI #
36AJ8497
|
Newark | Logic, Hex Invert Buff/Conv, 16Dip, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:Cd4009, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4009UBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$0.5170 / $0.5930 | Buy Now |
DISTI #
296-2030-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
895 In Stock |
|
$0.2141 / $0.5900 | Buy Now |
DISTI #
595-CD4009UBE
|
Mouser Electronics | Inverters Hex Inverter Buffer RoHS: Compliant | 455 |
|
$0.2030 / $0.5700 | Buy Now |
DISTI #
J56:1989_00096656
|
Arrow Electronics | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 1000 |
|
$0.2024 / $0.2280 | Buy Now |
DISTI #
V99:2348_07236294
|
Arrow Electronics | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2135 | Americas - 569 |
|
$0.1997 / $0.2481 | Buy Now |
DISTI #
60840636
|
Verical | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube Min Qty: 30 Package Multiple: 1 Date Code: 2135 | Americas - 569 |
|
$0.1997 / $0.2394 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | CD4009UB CMOS hex inverting buffer/converter RoHS: Compliant Status: Active Min Qty: 1 | 33030 |
|
$0.1947 / $0.2290 | Buy Now |
DISTI #
CD4009UBE
|
TME | IC: digital, buffer,inverting,translator, Ch: 6, CMOS, THT, DIP16 Min Qty: 3 | 378 |
|
$0.3050 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4009UBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4009UBE
Texas Instruments
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0011 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4009UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBF3A | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | CD4009UBE vs CD4009UBF3A |
CD4009UBEE4 | CMOS hex inverting buffer/converter 16-PDIP -55 to 125 | Texas Instruments | CD4009UBE vs CD4009UBEE4 |