Logic
CD4009CJ
Description: 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16

Overview of CD4009CJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for CD4009CJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4009CJ by Texas Instruments

CD4009CJ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.0024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
100 ns
Propagation Delay (tpd)
70 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4009CJ
    Texas Instruments
    4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for CD4009CJ

This table gives cross-reference parts and alternative options found for CD4009CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4009CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4009MJ IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate National Semiconductor Corporation CD4009CJ vs CD4009MJ
CD4009UBEE4 CMOS hex inverting buffer/converter 16-PDIP -55 to 125 Texas Instruments CD4009CJ vs CD4009UBEE4
CD4009MN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate National Semiconductor Corporation CD4009CJ vs CD4009MN
CD4009UBF Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC CD4009CJ vs CD4009UBF
CD4009UBF CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 Texas Instruments CD4009CJ vs CD4009UBF
CD4009UBFMSR 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 Intersil Corporation CD4009CJ vs CD4009UBFMSR
CD4009UBDMSR 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, BRAZE SEALED, DIP-16 Intersil Corporation CD4009CJ vs CD4009UBDMSR
CD4009UBFX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD4009CJ vs CD4009UBFX
CD4009UBF3A CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 Texas Instruments CD4009CJ vs CD4009UBF3A
CD4009UBD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD4009CJ vs CD4009UBD
Part Number Description Manufacturer Compare
5962R9662001V9A 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, UUC16 Intersil Corporation CD4009CJ vs 5962R9662001V9A
CD4009UBME4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4009CJ vs CD4009UBME4
CD4009UBF Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC CD4009CJ vs CD4009UBF
CD4009UBEE4 CMOS hex inverting buffer/converter 16-PDIP -55 to 125 Texas Instruments CD4009CJ vs CD4009UBEE4
CD4009UBH 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, UUC16, DIE-16 Texas Instruments CD4009CJ vs CD4009UBH
CD4009UBF3A CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 Texas Instruments CD4009CJ vs CD4009UBF3A
HCF4009UM013TR 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 STMicroelectronics CD4009CJ vs HCF4009UM013TR
CD4009MN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate National Semiconductor Corporation CD4009CJ vs CD4009MN
CD4009UBM CMOS hex inverting buffer/converter 16-SOIC -55 to 125 Texas Instruments CD4009CJ vs CD4009UBM
CD4009UBDMSR 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, BRAZE SEALED, DIP-16 Intersil Corporation CD4009CJ vs CD4009UBDMSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4009CJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4009CJ by Texas Instruments

  • Please alert me when CD4009CJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4009CJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4009CJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4009CJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4009CJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4009CJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: