-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS dual complementary pair plus inverter 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4007UBE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3548
|
Newark | Ic, Complementary Invert., 4007, Logic Family/Base Number:Cd4007, Logic Type:Inverter, Output Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$0.2560 / $0.6030 | Buy Now |
DISTI #
296-3501-5-ND
|
DigiKey | IC DUAL COMPL PAIR W/INV 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4267 In Stock |
|
$0.2893 / $0.6500 | Buy Now |
DISTI #
595-CD4007UBE
|
Mouser Electronics | Specialty Function Logic Dual Comp Pair Plus RoHS: Compliant | 2542 |
|
$0.2680 / $1.4300 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | CD4007UB CMOS dual complementary pair plus inverter RoHS: Compliant Status: Active Min Qty: 1 | 606 |
|
$0.2149 / $0.2528 | Buy Now |
DISTI #
CD4007UBE
|
TME | IC: digital, complementary pair, combination,NOT, Ch: 2, CMOS, THT Min Qty: 1 | 1065 |
|
$0.3230 / $0.4620 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4007UBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4007UBE
Texas Instruments
CMOS dual complementary pair plus inverter 14-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4007UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4007UBDF | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, CERDIP-14, Gate | CD4007UBE vs HEF4007UBDF |
MC14007UBALDS | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14, 632-08 | CD4007UBE vs MC14007UBALDS |
CD4007UBFX | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | CD4007UBE vs CD4007UBFX |
CD4007AD3 | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | CD4007UBE vs CD4007AD3 |
CD4007CN | Rochester Electronics LLC | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | CD4007UBE vs CD4007CN |
M38510H05351SCA | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4007UBE vs M38510H05351SCA |
CD4007UBD3 | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, CDIP14 | CD4007UBE vs CD4007UBD3 |
JM38510/05301BCA | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14 | CD4007UBE vs JM38510/05301BCA |
HCF4007UBEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | CD4007UBE vs HCF4007UBEY |