Part Details for CD4007CM by Fairchild Semiconductor Corporation
Overview of CD4007CM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4007CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEMENTARY PAIR AND INVERTER, 14 Pin, Plastic, SOP | 2500 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | COMPLEMENTARY PAIR AND INVERTER, 14 Pin, Plastic, SOP | 2280 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for CD4007CM
CD4007CM CAD Models
CD4007CM Part Data Attributes:
|
CD4007CM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4007CM
Fairchild Semiconductor Corporation
Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4007CM
This table gives cross-reference parts and alternative options found for CD4007CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007UBM | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | CD4007CM vs CD4007UBM |
HEF4007UBT-T | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4007CM vs HEF4007UBT-T |
933372620652 | Inverter | Nexperia | CD4007CM vs 933372620652 |
MC14007UBDR2G | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL | onsemi | CD4007CM vs MC14007UBDR2G |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | CD4007CM vs HEF4007UBT,652 |
HEF4007UBT,653 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | CD4007CM vs HEF4007UBT,653 |
HEF4007UBT | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4007CM vs HEF4007UBT |
933372620652 | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4007CM vs 933372620652 |
CD4007UBME4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4007CM vs CD4007UBME4 |
TC4007UBF | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4007CM vs TC4007UBF |