Part Details for CD4000CJ by Texas Instruments
Overview of CD4000CJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4000CJ
CD4000CJ CAD Models
CD4000CJ Part Data Attributes
|
CD4000CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4000CJ
Texas Instruments
4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4000CJ
This table gives cross-reference parts and alternative options found for CD4000CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4000CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14000UBCL | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4000CJ vs MC14000UBCL |
MC14000UBCPDS | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, 646-06 | CD4000CJ vs MC14000UBCPDS |
MC14000UBAL | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDIP14, 632-08 | CD4000CJ vs MC14000UBAL |
MC14000UBAL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | CD4000CJ vs MC14000UBAL |
MC14000UBCP | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD4000CJ vs MC14000UBCP |