Part Details for CD3828A by Microchip Technology Inc
Overview of CD3828A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD3828A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2658
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD3828A Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.2500 | Buy Now |
DISTI #
150-CD3828A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 193 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
DISTI #
CD3828A
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin Chip - Bulk (Alt: CD3828A) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $4.5800 | Buy Now |
DISTI #
494-CD3828A
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$4.2500 | Order Now |
DISTI #
CD3828A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $6.4600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 76 Package Multiple: 1 | 0 |
|
$4.0000 / $4.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4900 / $6.4600 | Buy Now |
Part Details for CD3828A
CD3828A CAD Models
CD3828A Part Data Attributes
|
CD3828A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD3828A
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for CD3828A
This table gives cross-reference parts and alternative options found for CD3828A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD3828A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4735AE3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD3828A vs CD4735AE3 |
CD4735A | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DIE-1 | MACOM | CD3828A vs CD4735A |
CD4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional | Microchip Technology Inc | CD3828A vs CD4735A |
CD3828AE3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD3828A vs CD3828AE3 |
CD4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD3828A vs CD4735A |