Part Details for CD3308M470T by Cal-Chip Electronics
Overview of CD3308M470T by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD3308M470T
CD3308M470T CAD Models
CD3308M470T Part Data Attributes
|
CD3308M470T
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CD3308M470T
Cal-Chip Electronics
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CD3308M470T
This table gives cross-reference parts and alternative options found for CD3308M470T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD3308M470T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD3308MT470 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 5137, CHIP, 5137 | SEI Stackpole Electronics Inc | CD3308M470T vs PD3308MT470 |
LP5137MT470-LP | General Purpose Inductor, | SEI Stackpole Electronics Inc | CD3308M470T vs LP5137MT470-LP |
LMXN1309M470CTAS | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | Kyocera AVX Components | CD3308M470T vs LMXN1309M470CTAS |