Part Details for CD3-1 by Cinch Connectivity Solutions
Overview of CD3-1 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1055-ND
|
DigiKey | CRIMP DIE - CT5 1A-.213 1B-.178 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
7 In Stock |
|
$70.1500 / $79.6300 | Buy Now |
DISTI #
530-CD3-1
|
Mouser Electronics | Punches & Dies Crimp Die for CT5 213 .178 RoHS: Compliant | 38 |
|
$70.1400 / $79.6300 | Buy Now |
DISTI #
CD3-1
|
FDH Electronics | Tool Min Qty: 1 | 9 |
|
$66.0000 / $71.0000 | Buy Now RFQ |
Part Details for CD3-1
CD3-1 CAD Models
CD3-1 Part Data Attributes:
|
CD3-1
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
CD3-1
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |