Part Details for CD29N3-BK by Sealcon USA
Overview of CD29N3-BK by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD29N3-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black Nylon Multi-Hole Strain Relief Fitting 1" NPT RoHS: Compliant |
449 In Stock |
|
$5.6900 / $7.3000 | Buy Now |
DISTI #
83602067
|
Verical | NYLON LIQUID TIGHT STRAIN RELIEF FITTINGS Min Qty: 25 Package Multiple: 25 Date Code: 2246 | Americas - 425 |
|
$7.9170 / $9.4900 | Buy Now |
|
Master Electronics | Black Nylon Multi-Hole Strain Relief Fitting 1" NPT RoHS: Compliant |
449 In Stock |
|
$5.6900 / $7.3000 | Buy Now |