Part Details for CD29033001 by TE Connectivity
Overview of CD29033001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CD29033001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD29033001
|
Avnet Americas | Multiconductor Cable 2Conductors 20AWG Tin Plated Copper Black 1300Vac - Tape and Reel (Alt: CD29033001) Min Qty: 1000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 100G1121-0.60-0/0-0 RoHS: Compliant | 0 |
|
$2.7400 / $7.7000 | Buy Now |
DISTI #
RYC100G1121-0.60-0/0-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G1121-0.60-0/0-0 | 0 |
|
Buy Now | |
DISTI #
000000000006275288
|
Sager | TE Connectivity 100G1121-0.60-0/0-0 | 0 |
|
Buy Now | |
DISTI #
CD29033001
|
Avnet Abacus | (Alt: CD29033001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G1121-0.60-0/0-0 RoHS: Compliant | 0 |
|
$2.7400 / $7.7000 | Buy Now |
Part Details for CD29033001
CD29033001 CAD Models
CD29033001 Part Data Attributes
|
CD29033001
TE Connectivity
Buy Now
|
Compare Parts:
CD29033001
TE Connectivity
Wire And Cable, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |