Part Details for CD25MR-GY by Sealcon USA
Overview of CD25MR-GY by Sealcon USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD25MR-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD25MR-GY-ND
|
DigiKey | CABLE GLAND 8.89-16MM M25 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1952 In Stock |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | Gray Nylon Standard Strain Relief Fitting M25 x 1.5 RoHS: Compliant |
432 In Stock 7402 Factory Stock |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
84355845
|
Verical | NYLON LIQUID TIGHT STRAIN RELIEF FITTINGS STANDARD - METRIC THREADS Min Qty: 50 Package Multiple: 50 Date Code: 2326 | Americas - 400 |
|
$2.5610 / $3.1720 | Buy Now |
|
Electroshield | Strain Relief - Dome Top M25 x 1.5 Cable OD 9 - 16mm Gray Nylon | 177 |
|
$2.0500 | Buy Now |
|
Master Electronics | Gray Nylon Standard Strain Relief Fitting M25 x 1.5 RoHS: Compliant |
432 In Stock 7402 Factory Stock |
|
$1.8400 / $2.4400 | Buy Now |