Part Details for CD2520WBA by Caddock Electronics Inc
Overview of CD2520WBA by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD2520WBA
CD2520WBA CAD Models
CD2520WBA Part Data Attributes
|
CD2520WBA
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD2520WBA
Caddock Electronics Inc
Fixed Resistor, Surface Mount, 2520, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2520 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | ONE SURFACE |