CD2520FC-0.033-1%
Caddock Electronics Inc
Description: Fixed Resistor, 1.5W, 0.033ohm, 1% +/-Tol, 0,200ppm/Cel, 2520,

Overview of CD2520FC-0.033-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD2520FC-0.033-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD2520FC-0.033-1% by Caddock Electronics Inc

CD2520FC-0.033-1%
Caddock Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
5.08 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
0.033 Ω
Resistor Type
FIXED RESISTOR
Size Code
2520
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. CD2520FC-0.033-1%
    Caddock Electronics Inc
    Fixed Resistor, 1.5W, 0.033ohm, 1% +/-Tol, 0,200ppm/Cel, 2520,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD2520FC-0.033-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD2520FC-0.033-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of CD2520FC-0.033-1% would you like to use for your alert(s)?
  • Please alert me when CD2520FC-0.033-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD2520FC-0.033-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD2520FC-0.033-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD2520FC-0.033-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD2520FC-0.033-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD2520FC-0.033-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: