There are no models available for this part yet.
Overview of CD2450D4V by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CD2450D4V by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CD2450D4V-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000002982974
|
Sager | Solid State Relays - Industrial Mount Panel Mount,IP00 Independently controlled dual output solid-state relay, Ratings are 25A and 50A at 24-280 VAC and 48-600 VAC at 40 deg, C , AC Output | 0 |
|
Buy Now | ||
DISTI #
CD2450D4V
|
Relay Specialties | SSR Relay, In: 4 ~ 15VDC1A SPST-NO x 2, Out:24V~ 280 V50 A, Screw Terminal Min Qty: 1 | 0 |
|
RFQ |
CAD Models for CD2450D4V by Crydom Inc
Part Data Attributes for CD2450D4V by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.49.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|