Part Details for CD2450D1U by Crydom Inc
Overview of CD2450D1U by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CD2450D1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD2450D1U-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002982946
|
Sager | Solid State Relays - Industrial Mount 4-15VDC 24-280VAC 5 0A 4pin standard | 0 |
|
Buy Now | |
DISTI #
CD2450D1U
|
Relay Specialties | SSR Relay, In: 4 ~ 15VDC1A SPST-NO x 2, Out:24V~ 280 V50 A, Screw Terminal Min Qty: 1 | 0 |
|
RFQ |
Part Details for CD2450D1U
CD2450D1U CAD Models
CD2450D1U Part Data Attributes
|
CD2450D1U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2450D1U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |