Part Details for CD2425W3U by Crydom Inc
Overview of CD2425W3U by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD2425W3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD2425W3U-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002982930
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 2 5A 4pin Screw Term | 0 |
|
Buy Now |
Part Details for CD2425W3U
CD2425W3U CAD Models
CD2425W3U Part Data Attributes
|
CD2425W3U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2425W3U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for CD2425W3U
This table gives cross-reference parts and alternative options found for CD2425W3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD2425W3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4825W3U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CD2425W3U vs CD4825W3U |