Part Details for CD2425W2V by Crydom Inc
Results Overview of CD2425W2V by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD2425W2V Information
CD2425W2V by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CD2425W2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5916
|
Newark | Solid State Relay, 25A, 4V-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:25A, Operati... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.2500 | Buy Now |
DISTI #
CC2317-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$93.0901 / $105.5000 | Buy Now |
DISTI #
70130689
|
RS | Relay, SSR, Cur-Rtg 25 A, Ctrl-V 4-32 VDC, Vol-Rtg 24-280 VAC, Panel, Key Locking Conn | Sensata - C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$105.4000 | Buy Now |
DISTI #
CRYCD2425W2V
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, IP00, 280VAC/25A, 4-32VDC IN, | Americas - 0 in Stock |
|
$91.9385 / $110.3262 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Inp... more RoHS: Compliant |
48 In Stock |
|
$85.4100 / $112.3500 | Buy Now |
DISTI #
CD2425W2V
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$76.1300 / $83.7400 | RFQ |
DISTI #
000000000002982926
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 25A Key Lock Conn. Min Qty: 1 | 82 |
|
$89.7300 / $97.6500 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Inp... more RoHS: Compliant |
48 In Stock |
|
$85.4100 / $112.3500 | Buy Now |
Part Details for CD2425W2V
CD2425W2V CAD Models
CD2425W2V Part Data Attributes
|
CD2425W2V
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2425W2V
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |