CD2320-B1800
Bourns Inc
Description: Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4

Overview of CD2320-B1800 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5147AE-FA-25N0B180.000000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT8924B-18-0001 SiTime 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C)
SIT5147AC-FA-33E0B180.000000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO

Price & Stock for CD2320-B1800 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CD2320-B1800
Avnet Americas Diode Rectifier Bridge Single 800V 1A 4-Pin SMD - Tape and Reel (Alt: CD2320-B1800) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel 0
RFQ
Bristol Electronics   4958
RFQ
DISTI # CD2320-B1800
Avnet Abacus Diode Rectifier Bridge Single 800V 1A 4-Pin SMD (Alt: CD2320-B1800) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CD2320-B1800 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD2320-B1800 by Bourns Inc

CD2320-B1800
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
R-PDFP-F4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Breakdown Voltage-Min
800 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDFP-F4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Test Voltage
800 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. CD2320-B1800
    Bourns Inc
    Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for CD2320-B1800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD2320-B1800 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD2320-B1800 by Bourns Inc

Select Manufacturer
Which Manufacturer of CD2320-B1800 would you like to use for your alert(s)?
  • Please alert me when CD2320-B1800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD2320-B1800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD2320-B1800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD2320-B1800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD2320-B1800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD2320-B1800 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: