Part Details for CD22M3494E by Intersil Corporation
Overview of CD22M3494E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CD22M3494E
CD22M3494E CAD Models
CD22M3494E Part Data Attributes:
|
CD22M3494E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD22M3494E
Intersil Corporation
16-CHANNEL, CROSS POINT SWITCH, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 X 8 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 100 ns | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD22M3494E
This table gives cross-reference parts and alternative options found for CD22M3494E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD22M3494E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8816AE | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, | Microsemi Corporation | CD22M3494E vs MT8816AE |
MT8816AE1 | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | CD22M3494E vs MT8816AE1 |
MT8816AE1 | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40 | Microchip Technology Inc | CD22M3494E vs MT8816AE1 |
MT8816AC | Cross Point Switch, 1 Func, 16 Channel, CMOS, CDIP40, CERDIP-40 | Zarlink Semiconductor Inc | CD22M3494E vs MT8816AC |
CD22M3494E | Cross Point Switch, 1 Func, 16 Channel, BIMOS, PDIP40, | Harris Semiconductor | CD22M3494E vs CD22M3494E |