Part Details for CD214L-T5.0ALF by Bourns Inc
Overview of CD214L-T5.0ALF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6420ALFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
570ALFT | Renesas Electronics Corporation | Multiplier and Zero Delay Buffer | |
R5F10ALFCKFB#15 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for CD214L-T5.0ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2240
|
Newark | Dio Tvs Vwm 5.0V 3Kw Unidir Smc Rohs Compliant: Yes |Bourns CD214L-T5.0ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CD214L-T5.0ALF
|
Avnet Americas | CD214L Series TVS Diode Single Uni-Dir 5V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214L-T5.0ALF) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73202520
|
RS | A 5.0V, 3kW, uni-directional, SMC packaged TVS Diode | Bourns CD214L-T5.0ALF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.5760 / $1.6200 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.5760 / $1.6200 | Buy Now |
Part Details for CD214L-T5.0ALF
CD214L-T5.0ALF CAD Models
CD214L-T5.0ALF Part Data Attributes
|
CD214L-T5.0ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214L-T5.0ALF
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.82 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CD214L-T5.0ALF
This table gives cross-reference parts and alternative options found for CD214L-T5.0ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214L-T5.0ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ5.0 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | CD214L-T5.0ALF vs 3.0SMCJ5.0 |
SMLJ5.0-TP | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | CD214L-T5.0ALF vs SMLJ5.0-TP |
SMLJ5.0ATRE3 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | Microsemi Corporation | CD214L-T5.0ALF vs SMLJ5.0ATRE3 |
SMLJ5.0A | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | CD214L-T5.0ALF vs SMLJ5.0A |
SMLJ5.0A-H | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | CD214L-T5.0ALF vs SMLJ5.0A-H |
3.0SMCJ5.0ATR | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | CD214L-T5.0ALF vs 3.0SMCJ5.0ATR |
SMLJ5.0E3 | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | CD214L-T5.0ALF vs SMLJ5.0E3 |
SMLJ5.0-TP-HF | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | CD214L-T5.0ALF vs SMLJ5.0-TP-HF |
3.0SMCJ5.0-T3 | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CD214L-T5.0ALF vs 3.0SMCJ5.0-T3 |
3.0SMCJ5.0-G | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CD214L-T5.0ALF vs 3.0SMCJ5.0-G |