Part Details for CD214C-S3D by Bourns Inc
Overview of CD214C-S3D by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD214C-S3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3622
|
Newark | Dio Rect Vrrm 200V 3A Smc /Tape & Reel - 13" Reel |Bourns CD214C-S3D RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
CD214C-S3D-ND
|
DigiKey | DIODE GEN PURP 200V 3A 2SMD Min Qty: 9000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 / $0.1277 | Buy Now |
DISTI #
CD214C-S3D
|
Avnet Americas | Diode Rectifier Diode 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214C-S3D) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1349 | Buy Now |
DISTI #
652-CD214C-S3D
|
Mouser Electronics | Rectifiers 200V 3A RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
DISTI #
V72:2272_19202855
|
Arrow Electronics | Rectifier Diode 200V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1816 Container: Cut Strips | Americas - 7831 |
|
$0.0559 / $0.0578 | Buy Now |
DISTI #
71106711
|
RS | A 200V, 3A, SMC packaged, Glass Passivated Rectifier Diode | Bourns CD214C-S3D RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1940 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1195 / $0.1418 | Buy Now |
DISTI #
27062394
|
Verical | Rectifier Diode 200V 3A 2-Pin SMC T/R Min Qty: 106 Package Multiple: 1 Date Code: 1816 | Americas - 7831 |
|
$0.0578 | Buy Now |
DISTI #
CD214C-S3D
|
TTI | Rectifiers 200V 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1190 | Buy Now |
DISTI #
CD214C-S3D
|
Avnet Abacus | - Tape and Reel (Alt: CD214C-S3D) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CD214C-S3D
CD214C-S3D CAD Models
CD214C-S3D Part Data Attributes
|
CD214C-S3D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214C-S3D
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CD214C-S3D
This table gives cross-reference parts and alternative options found for CD214C-S3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214C-S3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214C-R350 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | CD214C-S3D vs CD214C-R350 |