Part Details for CD214C-B360R by Bourns Inc
Overview of CD214C-B360R by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD214C-B360R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3618
|
Newark | Dio Sbd Vrrm 60V 3A Smc /Tape & Reel - 13" Reel |Bourns CD214C-B360R Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
CD214C-B360R-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A 2SMD Min Qty: 9000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.1894 | Buy Now |
DISTI #
CD214C-B360R
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: CD214C-B360R) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2130 | Buy Now |
DISTI #
652-CD214C-B360R
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 3A RoHS: Compliant | 0 |
|
$0.1870 / $0.1890 | Order Now |
DISTI #
71106706
|
RS | A 60V, 3A, SMC packaged, Schottky Barrier Diode | Bourns CD214C-B360R RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2600 / $0.3060 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1862 / $0.3900 | Buy Now |
DISTI #
CD214C-B360R
|
TTI | Schottky Diodes & Rectifiers 60V 3A RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1862 / $0.3900 | Buy Now |
Part Details for CD214C-B360R
CD214C-B360R CAD Models
CD214C-B360R Part Data Attributes:
|
CD214C-B360R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214C-B360R
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CD214C-B360R
This table gives cross-reference parts and alternative options found for CD214C-B360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214C-B360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214C-B360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | CD214C-B360R vs CD214C-B360 |