-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8506
|
Newark | Rectifier, Single, 1Kv, 3A, Do-214Aa Rohs Compliant: Yes |Bourns CD214B-S3M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2585 |
|
$0.2280 / $0.4890 | Buy Now |
DISTI #
65AH0115
|
Newark | Dio Rect Vrrm 1000V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S3M Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
118-CD214B-S3MCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A 2SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
10000 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
CD214B-S3M
|
Avnet Americas | Rectifier 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S3M) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1136 | Buy Now |
DISTI #
652-CD214B-S3M
|
Mouser Electronics | Rectifiers 3A 1000V SMB RoHS: Compliant | 11055 |
|
$0.1010 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0980 / $0.1140 | Buy Now |
DISTI #
CD214B-S3M
|
TTI | Rectifiers 3A 1000V SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0980 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214B-S3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-S3M
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 96 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |